Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHCMD-05-01
Order Code1753890
Product RangeHCMD Series
Technical Datasheet
31 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 19.800 |
10+ | kr 15.610 |
100+ | kr 14.120 |
250+ | kr 13.300 |
500+ | kr 12.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 19.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCMD-05-01
Order Code1753890
Product RangeHCMD Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts10Contacts
Product RangeHCMD Series
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.54mm
Product Range
HCMD Series
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
10Contacts
Cable Assembly Type
-
Technical Docs (3)
Alternatives for HCMD-05-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002