Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBCS-107-L-D-TE
Order Code2779369
Product RangeTiger Claw BCS
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.050 |
10+ | kr 18.750 |
100+ | kr 17.700 |
250+ | kr 16.660 |
500+ | kr 15.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 24.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBCS-107-L-D-TE
Order Code2779369
Product RangeTiger Claw BCS
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Product RangeTiger Claw BCS
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BCS series from Samtec are Tiger Claw pass through socket strips. These through hole socket strips mates with Samtec TSW, MTSW, HTSW, HMTSW, TSS, ZSS, DW, EW, ZW, HW, TSM, MTLW and PHT series of connectors.
- Orderable with single and dual row (-S/-D) options
- Pitch spacing is 2.54mm (1 to 50 contacts per row)
- Featured with top entry (-TE) option
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- 10μ" gold plated contacts
- Tiger Claw contact system
- Contact resistance is 10mohm
- Complies with UL E111594 and CSA 090871_0_000 standards
- High operating temperature range of -55?C to 125?C
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Product Range
Tiger Claw BCS
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for BCS-107-L-D-TE
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002