Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No211120
Order Code1307263
Technical Datasheet
Drill Bit Size Metric12mm
Drill Bit Size Imperial15/32"
Effective Length100mm
Overall Length160mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Drill Bit Size Metric
12mm
Effective Length
100mm
Product Range
-
Drill Bit Size Imperial
15/32"
Overall Length
160mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1