Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No211100
Order Code1307261
Technical Datasheet
Drill Bit Size Metric10mm
Drill Bit Size Imperial3/8"
Effective Length100mm
Overall Length160mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Drill Bit Size Metric
10mm
Effective Length
100mm
Product Range
-
Drill Bit Size Imperial
3/8"
Overall Length
160mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071