Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRUKO
Manufacturer Part No101352
Order Code1221871
Technical Datasheet
Drill Bit Size Metric4mm
Drill Bit Size Imperial-
Effective Length-
Overall Length100mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
100mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185