Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SMB-MBC
Order Code2819229
Also Known As110017, RRC-SMB-MBC
Technical Datasheet
32 In Stock
7 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,450.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SMB-MBC
Order Code2819229
Also Known As110017, RRC-SMB-MBC
Technical Datasheet
Battery Charger TypeMobile
Battery Technologies SupportedLi-Ion
Supply Voltage240VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCLead (23-Jan-2024)
Product Overview
RRC-SMB-MBC standard battery charger for smart batteries. It features 50W single bay charger and optimized charging process for RRC batteries longer cycle life, faster charging. Application includes RRC-SMB-MBC standard battery charger for smart batteries.
- Input voltage range from 19 to 26VDC, output voltage range from 0 to 17.40VDC
- Input current is 2.80A (max), output current range from 0 to 4.80A
- Operating temperature range from 0°C to 40°C
- Efficiency is 95% (at 100% load)
- Convection cooled
- Short circuit, over temperature shutdown, input-/output over current protection
- Dimensions is (LxWxH) 120mm x 64mm x 43mm
- External power supply for worldwide use
Technical Specifications
Battery Charger Type
Mobile
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
-
SVHC
Lead (23-Jan-2024)
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.489879