Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRCBATTERYCABLE
Order Code2819230
Also Known As400665
Technical Datasheet
41 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 362.260 |
5+ | kr 280.520 |
10+ | kr 248.390 |
20+ | kr 212.030 |
50+ | kr 207.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 362.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRCBATTERYCABLE
Order Code2819230
Also Known As400665
Technical Datasheet
Connector to ConnectorReceptacle Battery Connector to Free End
Connector Type ABattery Connector 5 Pin Plug
Connector Type BFree End
Cable Length - Imperial1.66ft
Cable Length - Metric505mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Receptacle Battery Connector to Free End
Connector Type B
Free End
Cable Length - Metric
505mm
Product Range
-
Connector Type A
Battery Connector 5 Pin Plug
Cable Length - Imperial
1.66ft
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1