Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoXE1202
Order Code2336099
Product RangeXE Series
Also Known AsGTIN UPC EAN: 5056414509887
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 66.260 |
5+ | kr 56.340 |
10+ | kr 51.190 |
20+ | kr 48.880 |
40+ | kr 46.560 |
100+ | kr 43.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 66.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoXE1202
Order Code2336099
Product RangeXE Series
Also Known AsGTIN UPC EAN: 5056414509887
Technical Datasheet
Capacitance0.2µF
Capacitance Tolerance± 20%
Resistance120ohm
Resistance Tolerance± 30%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)-
Capacitor MountingThrough Hole
Product RangeXE Series
Capacitor TerminalsPC Pin
Dielectric Characteristic-
Lead Diameter0.8mm
Lead Spacing27.5mm
No. of Elements-
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product Diameter-
Product Height20mm
Product Length30mm
Product Width-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.2µF
Resistance
120ohm
Resistor Power Rating
500mW
Voltage(DC)
-
Product Range
XE Series
Dielectric Characteristic
-
Lead Spacing
27.5mm
Operating Temperature Max
100°C
Product Diameter
-
Product Length
30mm
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Lead Diameter
0.8mm
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
20mm
Product Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701