Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTACRAFT
Manufacturer Part NoRC12/EU
Order Code1826449
Technical Datasheet
Supply Voltage VAC-
Input Power-
No Load Speed18000rpm
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
-
No Load Speed
18000rpm
Plug Type
EU
Input Power
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1