Print Page
Product Information
ManufacturerROSE
Manufacturer Part No01141409
Order Code3216719
Product Range01 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminum
External Height - Metric140.2mm
External Width - Metric140mm
External Depth - Metric91mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4X
External Height - Imperial5.5"
External Width - Imperial5.52"
External Depth - Imperial3.59"
Product Range01 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
140.2mm
External Depth - Metric
91mm
Body Colour
Gray
External Height - Imperial
5.5"
External Depth - Imperial
3.59"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Diecast Aluminum
External Width - Metric
140mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
5.52"
Product Range
01 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.356264