Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No12.03.3146
Order Code2464963
Also Known AsGTIN UPC EAN: 7611990135790
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 302.540 |
5+ | kr 302.240 |
10+ | kr 299.480 |
25+ | kr 287.220 |
50+ | kr 278.930 |
100+ | kr 271.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 302.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3146
Order Code2464963
Also Known AsGTIN UPC EAN: 7611990135790
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial3.9"
Cable Length - Metric0
Jacket ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12.03.3146 is a 0.15m 15-way Audio/Video Cable Assembly with DisplayPort male to VGA female connector, 34AWG conductor and black heat shrinkable tube and transparent colour PVC dust cover. It is suitable for connecting a graphic card with DisplayPort connector to a VGA monitor by using a VGA M-M cable. DisplayPort version 1.2 allows increased resolutions, higher refresh rates and greater colour depth.
- External area of application
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.9"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
0
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027