Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.9012
Order Code2807865
Also Known AsGTIN UPC EAN: 7611990152544
Technical Datasheet
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 102.310 |
10+ | kr 90.890 |
25+ | kr 82.610 |
100+ | kr 78.430 |
250+ | kr 75.970 |
500+ | kr 74.250 |
Price for:Each
Minimum: 1
Multiple: 1
kr 102.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9012
Order Code2807865
Also Known AsGTIN UPC EAN: 7611990152544
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric500mm
Connector BUSB Type C Plug
Cable Length - Imperial19.7"
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Type C Plug
Connector B
USB Type C Plug
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035