Print Page
Image is for illustrative purposes only. Please refer to product description.
1,335 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.470 |
10+ | kr 4.570 |
100+ | kr 3.200 |
500+ | kr 2.590 |
1000+ | kr 2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRSA30LDDTE25
Order Code3406618
Technical Datasheet
Clamping Voltage Vc Max41.4V
Diode Case StyleSOD-106
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd1W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
41.4V
No. of Pins
2Pins
Power Dissipation Pd
1W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-106
Operating Voltage
30V
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability