Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoLTR10LEZPFLR100
Order Code4165268
Product RangeLTR Series
Technical Datasheet
4,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 2.370 |
100+ | kr 2.100 |
500+ | kr 1.630 |
1000+ | kr 1.490 |
2500+ | kr 1.370 |
5000+ | kr 1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 23.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLTR10LEZPFLR100
Order Code4165268
Product RangeLTR Series
Technical Datasheet
Resistance0.1ohm
Product RangeLTR Series
Resistor Case / Package0508 [1220 Metric]
Power Rating1W
Resistance Tolerance0
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length1.2mm
Product Width2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0508 [1220 Metric]
Resistance Tolerance
0
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTR Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability