Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.720 |
10+ | kr 10.820 |
100+ | kr 8.060 |
500+ | kr 6.810 |
1000+ | kr 5.740 |
2500+ | kr 5.240 |
5000+ | kr 4.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 11.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU21025GUL-E2
Order Code2748660
Technical Datasheet
IC Interface TypeSerial
Resolution (Bits)12bit
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Controller IC Case StyleBGA
No. of Pins12Pins
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
1.65V
Controller IC Case Style
BGA
Product Range
-
MSL
MSL 1 - Unlimited
Resolution (Bits)
12bit
Supply Voltage Max
3.6V
No. of Pins
12Pins
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability