Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBRCB016GWL-3UE2
Order Code4199718
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2.840 |
10+ | kr 2.560 |
100+ | kr 2.430 |
500+ | kr 2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBRCB016GWL-3UE2
Order Code4199718
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageUCSP50L1
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
SVHCTo Be Advised
Product Overview
BRCB016GWL-3U is a serial EEPROM of I2C BUS interface method. Completely conforming to the world standard I2C BUS. All controls available by 2 ports of serial clock (SCL) and serial data (SDA).
- 1.7V to 3.6V single power source operation most suitable for battery use
- 1.7V to 3.6V wide limit of operating voltage, possible FAST MODE 400KHz operation
- 16byte page write mode useful for initial value write at factory shipment
- Self-timed programming cycle, low current consumption
- Prevention of write mistake at low voltage
- More than 1 million write cycles
- More than 40 years of data retention
- Noise filter built in SCL / SDA terminal
- Initial delivery state FFh, 16Kbit capacity, 2K×8 bit format
- UCSP50L1 package
Technical Specifications
Memory Density
16Kbit
Interfaces
I2C
IC Case / Package
UCSP50L1
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
2K x 8bit
Clock Frequency Max
400kHz
No. of Pins
5Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001