Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15,429.000 |
Product Information
Product Overview
RTC1K-302M REFURBISHED is a RTC1000 series 2 channel digital oscilloscope with R&S®RTC-B223 (300MHz) frequency upgrade and MSO option. The X-in-one instrument offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument. This oscilloscope includes a wide range of upgrade options with these options users get more value with a minimal footprint on bench space.
- 6.5" VGA colour display (640 x 480 pixels)
- Sampling rate of up to 2Gsample/s, memory depth of up to 2Msample
- Optimized for fast button operation
- 50ppm timebase accuracy, 8 bit ADC
- 1mV/div minimum input sensitivity
- 10000waveforms/s update rate
- 1 x USB host, USB device, LAN interfaces
- I2C, SPI, UART/RS232/RS422/RS485, CAN, LIN protocol (optional)
- Waveform generator and 4bit pattern generator
- Oscilloscope size is 285mm x 175mm x 140mm (W x H x D), 1.7Kg weight
Contents
RTC1002 DSO with R&S®RTC-B223 (300MHz) bandwidth upgrade, MSO option, R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started manual, Safety instructions.
Notes
The 15% discount has already been applied to the listed price of this refurbished SKU. Enjoy instant savings—no additional codes required!.
Technical Specifications
RTC1000 Series
300MHz
2 Mpts
VGA Touch Screen LCD Colour
3 Years
To Be Advised
2 Analogue, 8 Digital
2GSPS
1.15ns
RTC1002 OSC with MSO/RTC-B223 BW & Waveform Gen Upgrade, Passive Probe/Power Cord/Adapter BNC/Manual
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate