Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPH-B23
Order Code3107040
Product RangeSpectrum Rider FPH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,550.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,550.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPH-B23
Order Code3107040
Product RangeSpectrum Rider FPH Series
Technical Datasheet
Accessory Type5kHz to 8GHz Preamplifier
For Use WithR&S Spectrum Rider FPH Model.06 Handheld Spectrum Analyzer
Product RangeSpectrum Rider FPH Series
SVHCTo Be Advised
Product Overview
- Test license key upgrade 5KHz to 8GHz preamplifier
- For use with R&S Spectrum Rider FPH handheld spectrum analyser
Technical Specifications
Accessory Type
5kHz to 8GHz Preamplifier
Product Range
Spectrum Rider FPH Series
For Use With
R&S Spectrum Rider FPH Model.06 Handheld Spectrum Analyzer
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49111090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1