Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRITTAL
Manufacturer Part No3687568
Order Code1198899
Technical Datasheet
External Depth - Imperial8.66"
External Depth - Metric220mm
External Height - Imperial10.32"
External Height - Metric262.05mm
Board Depth - Imperial-
Board Depth - Metric220mm
External Width - Imperial8.4"
External Width - Metric213.36mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3687568 is a 220mm Ripac box type Plug-in Unit made of 1mm untreated aluminium covers. It is suitable for use with the screw fastening and the installation of guide rails.
Applications
Industrial
Technical Specifications
External Depth - Imperial
8.66"
External Height - Imperial
10.32"
Board Depth - Imperial
-
External Width - Imperial
8.4"
Product Range
-
External Depth - Metric
220mm
External Height - Metric
262.05mm
Board Depth - Metric
220mm
External Width - Metric
213.36mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26