Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRITELITE (SYSTEMS)
Manufacturer Part NoGU10/LED/WHITE
Order Code1102598
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRITELITE (SYSTEMS)
Manufacturer Part NoGU10/LED/WHITE
Order Code1102598
Technical Datasheet
Lamp Style-
Lamp Base TypeGU10
LED ColourWhite
CCT-
Dimmable-
Beam Angle15°
Equivalent Wattage-
Luminous Flux-
Power Rating1.8W
Supply Voltage240V
Energy Rating-
External Length-
External Diameter-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Lamp Style
-
LED Colour
White
Dimmable
-
Equivalent Wattage
-
Power Rating
1.8W
Energy Rating
-
External Diameter
-
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
GU10
CCT
-
Beam Angle
15°
Luminous Flux
-
Supply Voltage
240V
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06