
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 57,675.000 |
Product Information
Product Overview
DG5504 PRO is a DG5000 Pro series function/arbitrary waveform generator. With up to 2.5GSa/s sample rate and 64Mpts/CH memory depth (128Mpts/CH optional), the DG5000 Pro series function/arbitrary waveform generator is an all-in-one generator that integrates function generator, arbitrary waveform generator, noise generator, pulse generator, harmonics generator, and analogue/digital modulator. It is a multi-functional and cost-effective multi-channel function/arbitrary waveform generator.
- Four-channel output, isolated from the ground
- 500MHz bandwidth, 16bits vertical resolution
- Square: 170MHz maximum frequency, 0.8ns minimum rise time
- Pulse: 120MHz maximum frequency, 4.2ns minimum pulse width
- Built-in high-order harmonic generator (max. 20th order)
- Optional functions: sequence, IQ, multi-pulse, pattern, multi-tone
- 10.1'' HD touch screen allows you to configure multi-channel waveforms together from a single screen
- Standard web control function for easier remote cooperation
- LAN, web control, HDMI, USB 3.0 host, USB 3.0 device interface
- Dimension is 14.09"/357.88mm x 8.46"/214.88mm x 4.80"/121.92mm, 5U rack mount kit, 3 year warranty
Contents
Function/arbitrary waveform generator, Power cord conforming to the standard of the destination country, SMB pin insertion/extraction tool, USB cable, BNC cables.
Technical Specifications
Arbitrary, Function
DG5000 Pro Series
AM, ASK, FM, FSK, PM, PSK, PWM, SUM
-
4 Channel
500MHz
3 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
