Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.980 |
5+ | kr 61.940 |
10+ | kr 55.890 |
50+ | kr 53.280 |
100+ | kr 50.670 |
250+ | kr 48.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 67.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoESP-12S
Order Code2841159
Technical Datasheet
Frequency RF2.484GHz
Module InterfaceUART
Module ApplicationsNetworking, Home Automation, Industrial Wireless Control, Wireless Positioning System Signals
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ESP-12S from RF Solutions is an ESP WiFi module. It is a self-contained 802.11 b/g/n WiFi enabled microcontroller featuring the ESP8266 SOC. Pin to pin compatible with other boards in the ESP-12 range but with improved stability and wireless capability. This board has up to 13 usable GPIO pins and an ADC input. It has 4Mbyte flash memory and software updates can be rolled out to it over-the-air. Use it as a cheap and easy way to add WiFi to your Arduino / Raspberry Pi, or use it as a powerful standalone WiFi enabled MCU in its own right.
- Low power 32bit CPU, can also serve as the application processor
- Up to 160MHz clock speed
- Built-in 10bit high precision ADC
- Supports UART/HSPI/IIC/PWM/ADC
- SMD-16 package for easy welding
- Integrated WiFi MAC/BB/RF/PA/LNA
- Deep sleep current as low as 20µA
- Embedded lwIP protocol stack
- Supports STA/AP/STA + AP operation mode
Technical Specifications
Frequency RF
2.484GHz
Module Applications
Networking, Home Automation, Industrial Wireless Control, Wireless Positioning System Signals
SVHC
No SVHC (07-Nov-2024)
Module Interface
UART
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005