Print Page
MICROREX D11
Timeswitch, Weekly, 7 Days, SPDT, 16 A
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerREX
Manufacturer Part NoMICROREX D11
Order Code619632
Technical Datasheet
Time Min-
Time Max7Days
Contact StyleSPDT
Contact Current Max16A
Controller Output-
Product Range-
Technical Specifications
Time Min
-
Contact Style
SPDT
Controller Output
-
Time Max
7Days
Contact Current Max
16A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12