Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 694.190 |
Product Information
Product Overview
ZMOD4510-EVK-HC is an evaluation kit (EVK). It is designed for evaluating Renesas’ ZMOD4510 gas sensor module for total outdoor air quality (OAQ 1st generation) or selective ozone measurements (OAQ 2nd generation). This device is ideal for monitoring and reporting outdoor air quality according to the standard of the US environmental protection agency (EPA). The air quality index (AQI) output is based on a combination of outdoor gases present, including nitrogen oxides (NOx) and/or ozone (O3)a. The EVK’s communication board (HiCom) handles the interface between the user’s computer and the ZMOD4510 module mounted on the ZMOD4510 sensor board (i.e., daughter board). This evaluation kit uses an FTDI controller on the communication board to handle the USB protocol, translate communications, and synchronize communications with the I²C interface. The sensor board includes a decoupling capacitor.
- Additional pins provided to measure power consumption and supply voltage
- User-friendly EVK expedites configuration and evaluation of the ZMOD4510 outdoor air quality sensor
Contents
ZMOD4510 sensor board, HiCom communication board, Sensor board with ZMOD4510 gas sensor module, 3.0m Type-B USB to micro-USB cable.
Technical Specifications
Evaluation Kit
Gas Sensor
No SVHC (27-Jun-2024)
ZMOD4510
ZMOD4510 HiCom Board, ZMOD4510 Gas Sensor Brd w/ Gas sensor Mod, 3m Type-B USB to Micro-USB Cable
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate