2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 226.830 |
Product Information
Product Overview
US159-DA16600EVZ is a highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Pmod module that provides a convenient way to add both low power Wi-Fi and low power BLE functionality to your device. The DA16600 integrates together the low power Wi-Fi DA16200 SoC and the low power Bluetooth LE DA14531 SoC on a single module. Together they deliver long battery life and low power consumption in a convenient form factor. As a single integrated system, functions such as Wi-Fi/BLE coexistence and provisioning Wi-Fi through the BLE connection come standard. The US159-DA16600EVZ features a Type 3A Pmod™ connector and incorporates the DA16600 Module, combining low power Wi-Fi with low power Bluetooth capability in a single module. Thanks to the standard connector and software support, the US159-DA16600EVZ is ideal for Renesas’ Quick-Connect IoT to rapidly create an IoT system.
- DA16600MOD-AAC4WA32 module with integrated chip antenna
- Standardized type 3A Pmod™ connector supports expanded UART interface
- LED (D1) to aid in user software debug
- 10-pin 1.27mm pitch Arm cortex-debug connector (J2) for software development and debug support
Technical Specifications
Renesas
Cortex-M0+, Cortex-M4F+
-
Pmod Board DA16600
No SVHC (21-Jan-2025)
ARM
DA16600
MCU Evaluation Kit
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate