Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 290.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 290.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG4DVKLITE
Order Code4351768
Silicon ManufacturerRenesas
Silicon Core NumberRX66T
Kit Application TypeConfigurable Mixed Signal
Application Sub TypeProgrammable Mixed Signal Matrix
Kit ContentsGreenPAK Development Board RX66T, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SLG4DVKLITE is a GreenPAK Lite development board provides full programming, emulation, and testing functions for GreenPAK devices, working in a pair with the Go Configure™ Software Hub. Board functionality is provided by the RX66T MCU from Renesas. Suitable for use in programming, emulation and signal logic generators.
- USB 2.0 board power and communication
- DIP and socket adapters support
- Dual VDD IC’s support
- Built-in current meter for both IC’s VDD sources
- USB-I2C bridge functionality
- 18 individually configurable Test Points (TP) (Onboard LED state indication)
- Configurable dual pin HDR for user schematic integration and signal monitoring (Expansion connector)
- Four floating hooks for oscilloscope connection
Contents
GreenPAK Lite development board, USB cable.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Configurable Mixed Signal
Kit Contents
GreenPAK Development Board RX66T, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
RX66T
Application Sub Type
Programmable Mixed Signal Matrix
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001