Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 220.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 220.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTKA788152DE0000BU
Order Code3810357
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeRS485 Transceivers
Silicon ManufacturerRenesas
Silicon Core NumberRAA7881522GSP
Product Range-
Kit ContentsEvaluation Board RAA788152
SVHCNo SVHC (27-Jun-2024)
Product Overview
RTKA788152DE0000BU is a RS-485 evaluation board that is used to evaluate the half-duplex transceivers of the RAA78815x family of RS-485 transceivers. The RAA78815x family includes half and full-duplex transceivers with active-high driver-enable pins and active-low receiver-enable pins. These transceivers support data rates of 115kbps with a performance that is characterized from -40°C to +85°C.
- Placeholders for fail-safe biasing resistors
- Configuration jumpers to operate transceiver as transmitter or receiver or transmitter with loopback
- 4.5V to 5.5V supply voltage
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Renesas
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
RS485 Transceivers
Silicon Core Number
RAA7881522GSP
Kit Contents
Evaluation Board RAA788152
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001