Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,589.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,589.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5572TKCS00000BE
Order Code4177031
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F572TKCDFB
Kit ContentsStarter Kit R5F572TKCDFB, LCD Display Module, On-Chip Debugging Emulator
Product RangeRX Family, RX700 Series, RX72T Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK5572TKCS00000BE is a Renesas starter kit for RX72T. It is the perfect starter kit for developers who are new to the RX72T (code flash 1MB, pin count 144-pin). The kit includes an LCD display module and an on-chip debugging emulator. The integrated development environment is provided by Renesas Web, so you can start evaluating RX72T immediately after opening the box.
- RX72T(R5F572TKCDFB: code flash 1MB, 144pin)/RX72T(R5F572TKGDFB: encrypt, code flash 1MB, 144pin)
- The mounted device has same function as RX66T and the function as RX66T can also be evaluated
- RX72T builds in Trusted Secure IP Lite, AES encrypt function, robust key management can be evaluated
- 1 channel USB Function and 1 channel USB host can be evaluated
- Sample codes will be available
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1/8/7
Contents
CPU board, Pmod compatible colour LCD board, E2 lite emulator.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit R5F572TKCDFB, LCD Display Module, On-Chip Debugging Emulator
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F572TKCDFB
Product Range
RX Family, RX700 Series, RX72T Group Microcontrollers
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032