Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,694.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,694.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5051308S00000BE
Order Code4177024
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F51308ADFP
Kit ContentsStarter Kit R5F51308ADFP, LCD Display Module, On-Chip Debugging Emulator, IDE
Product RangeRX Family, RX100 Series, RX130 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK5051308S00000BE is a Renesas starter kit for RX130-512KB. It is the perfect starter kit for developers who are new to the RX130 (program flash 512KB, pin count 100-pin). The kit includes an LCD display module, on-chip debugging emulator, and integrated development environment so you can start evaluating the RX130 immediately after opening the box.
- Mounted devices: RX130 (R5F51308ADFP: pin count 100-pin, program flash 512KB)
- Touch feature (self-capacitive type) can be evaluated
- Such as IIC and SCI the communication function can be evaluated
- Including sample codes (Sample programs will be available in Renesas Web site)
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1/8/7
Contents
CPU board, Pmod compatible colour LCD board, E2 lite emulator.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit R5F51308ADFP, LCD Display Module, On-Chip Debugging Emulator, IDE
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F51308ADFP
Product Range
RX Family, RX100 Series, RX130 Group Microcontrollers
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266