Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 132.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 132.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTE5117GC0TGB00000R
Order Code4177004
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F117GC
Kit ContentsTarget Board R5F117GC
Product RangeRL78 Family, RL78/I1x Series, RL78/I1D Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTE5117GC0TGB00000R is a RL78/I1D (R5F117GC) CPU board. As a CPU board usable in connection with the on-chip debugging emulator E1 or MINICUBE2, this product achieves simple and easy evaluation of the target MCU.
- Incorporates RL78/I1D (R5F117GC)
- 20MHz resonator and a 32.768KHz resonator are mounted
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable; peripheral board connectors are equipped with microcontroller pins
- 2.54mm pitch through holes for connection and mounting pad of 1608 size for analogue input terminal
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F117GC
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F117GC
Product Range
RL78 Family, RL78/I1x Series, RL78/I1D Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032