Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 647.870 |
Product Information
Product Overview
RRH62000-EVK is a n all-in-one integrated sensor module for PM2.5, RHT, TVOC, and eCO2 detection evaluation kit. It simplifies the evaluation of the RRH62000 integrated sensor module. This module measures critical air quality parameters, including particulate matter (PM), total volatile organic compounds (TVOC), indoor air quality Index (IAQ), estimated carbon dioxide concentration (eCO2), temperature (T), and relative humidity (RH), all combined in a single package. To initiate the sensor, simply connect the EVK to a Windows PC via USB and utilize the provided evaluation software.
- User-friendly EVK expedites configuration and evaluation of the Renesas environmental sensors
- Sensor-dependent algorithmic output and, if applicable, referring to international standards
- Additional pins to measure power consumption and supply voltage
- Modular design allows simple connection of PMOD boards for different environmental sensor derivative
Contents
RRH62000 sensor board (daughterboard), ESCom board, USB cable, Quick start guide.
Technical Specifications
Evaluation Kit
Integrated Sensor Module
No SVHC (21-Jan-2025)
RRH62000
Evaluation Board RRH62000, ESCom Board, USB Cable, Quick Start Guide
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate