Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.120 |
10+ | kr 26.970 |
25+ | kr 26.820 |
50+ | kr 26.520 |
100+ | kr 26.150 |
250+ | kr 25.620 |
Product Information
Product Overview
S1JA is a 48MHz Arm® Cortex®-M23 CPU microcontroller. It is used as an example due to its highly integrated, high-accuracy analogy capabilities and offers a complete analogue solution for signal conditioning and measurement. It t share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates an energy-efficient Arm Cortex®-M23 32bit core that is particularly well-suited for cost-sensitive and low-power applications.
- 256KB program memory, 8KB data flash, 32KB SRAM
- Operating voltage range from 1.6 to 5.5V
- 48MHz maximum operating frequency
- 33 I/O ports, 1ch x CAN
- Safety, security and encryption
- 8bit x 2ch, 12bit x 1ch DAC
- 48 pin QFN package
- Operating temperature range from -40 to +105°C
Technical Specifications
Synergy Family S1 Series S1JA Group Microcontrollers
32 bit
256KB
HWQFN
CAN, I2C, SPI, UART, USB
15Channels
1.6V
-40°C
Surface Mount
S1
No SVHC (21-Jan-2025)
ARM Cortex-M23
48MHz
48Pins
33I/O's
32KB
16Bit
5.5V
105°C
Synergy
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate