Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 112.800 |
10+ | kr 90.090 |
25+ | kr 80.080 |
50+ | kr 78.510 |
Product Information
Product Overview
R7FA8M1AHECFB#AA0 is a RA8M1 480MHz Arm® Cortex®-M85 based microcontroller with Helium and TrustZone®. It integrates the high-performance CM85 core with large memory, multiple external interfaces, and a rich peripheral set optimized to address diverse application requirements. Secure element-like functionality is built-in with advanced cryptographic Security IP, immutable storage, and tamper protection, for truly secure IoT. The RA8M1 MCU is fully supported by the Flexible Software Package and a comprehensive set of hardware and software development tools. Typical applications are industrial (PLC, robotics, power tools, smart meters), consumer products (smart appliances, robotic vacuum cleaner, exercise equipment), smart home and building automation (HVAC, thermostats, home hubs/gateways, security access panels), office automation (barcode scanner, QR code reader, fingerprint scanner), healthcare (infusion pumps, CPAP machine), predictive maintenance and voice AI applications.
- ARMv8-M TrustZone security, Renesas secure IP (RSIP-E51A), 2ch of CAN-FD
- On-chip immutable ROM for first stage bootloader, high-speed analogue comparator
- Ethernet controller with DMA, USB 2.0 high-speed and full speed
- xSPI compliant Octal SPI with XIP and DOTF
- 5-V tolerance, open drain, input pull-up, switchable driving ability
- Ethernet MAC controller (ETHERC), USBFS, USBHS, SD/MMC host interface
- 2MB code flash, 12KB data flash, 1MB SRAM
- Operating voltage range from 1.68 to 3.6V (VCC), 1.65 to 3.6V (VCC2)
- Operating junction temperature range from -40°C to 125°C
- 144 pins LQFP package
Technical Specifications
-
32 bit
2MB
LQFP
1MB
12Bit
3.6V
125°C
RA
-
ARM Cortex-M85F
400MHz
144Pins
106I/O's
18Channels
1.68V
-40°C
Surface Mount
RA8
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate