Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.390 |
10+ | kr 20.670 |
25+ | kr 18.060 |
50+ | kr 17.690 |
100+ | kr 17.240 |
250+ | kr 16.570 |
500+ | kr 15.820 |
1000+ | kr 15.300 |
Product Information
Product Overview
RA family, RA2L1 group, ultra low power 48MHz Arm® Cortex®-M23 microcontroller in LQFP-100 package. RA2L1 MCU group is part of the RA2 MCU series, it is currently the smallest member of the RA family. It is a combination of microcontroller with standard communication and timing peripherals, general-purpose analogue and new innovative capacitive touch sensing unit with best-in-class performance. When benchmarked for power consumption, RA2L1 received a ULPMark™ score of 226, as certified by EEMBC®, the embedded microprocessor benchmark consortium. It provides superior low power consumption in active and sleep/standby modes. RA2L1 integrates unique peripheral blocks such as CTSU2. Designers can easily add touch interfaces that provide an impressively smooth and efficient user experience in presence of moisture and noise while maintaining low power consumption. Touch interface makes RA2L1 devices ideal for appliance, medical and consumer human-machine interface applications.
- 256KB code flash memory, 32KB SRAM, 8KB data flash
- Capacitive sensing unit 2 (CTSU), 12bit A/D converter, multiple clock sources, 12bit D/A converter
- SCI × 5, SPI × 2, I2C bus (IIC) × 2, CAN module (CAN), power-on reset
- Low power analogue comparator (ACMPLP) × 2, temperature sensor (TSN)
- General PWM timer 32bit (GPT32) × 4, general PWM timer 16bit (GPT16) × 6
- AES128/256, true random number generator (TRNG)
- Low power modes, switching regulator, real time clock (RTC), event link controller (ELC)
- Independent watchdog timer (IWDT), cyclic redundancy check (CRC) calculator
- Operating temperature range from -40°C to +85°C, 1.6 to 5.5V operating voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RA Family RA2 Series RA2L1 Group Microcontrollers
32 bit
256KB
LFQFP
CAN, I2C, SPI, UART
19Channels
1.6V
-40°C
Surface Mount
RA2
MSL 3 - 168 hours
ARM Cortex-M23
48MHz
100Pins
-
32KB
12Bit
5.5V
85°C
RA
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate