Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F52318ADFL#30
Order Code2946702
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Technical Datasheet
593 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.290 |
10+ | kr 28.710 |
25+ | kr 24.690 |
50+ | kr 24.610 |
100+ | kr 24.540 |
250+ | kr 24.460 |
500+ | kr 23.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 37.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F52318ADFL#30
Order Code2946702
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX231 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max54MHz
Program Memory Size512KB
No. of Pins48Pins
IC Case / PackageLFQFP
No. of I/O's31I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RX Family RX200 Series RX231 Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LFQFP
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Device Core
RX
Operating Frequency Max
54MHz
No. of Pins
48Pins
No. of I/O's
31I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00018