Product Information
Product Overview
The R0K570865S001BE is an Renesas Starter Kit for SH7086, MCU Device populated on the board: R5F70865AD80FPV (SH7086). The Renesas Starter Kit for SH7086 is intended as a user-friendly introductory and evaluation tool for the SH7086 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E10A emulator. The Renesas Starter Kit for SH7806 may be connected to the host PC using a simple RS232 serial connection or via the included USB E10A on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
- Renesas Microcontroller Programming
- User Code Debugging
- User Circuitry such as Switches, LEDs and potentiometer
- User or Example Application
- Sample peripheral device initialisation code
Applications
Embedded Design & Development
Contents
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E10A-USB for Starter Kit, Connection Cable (USB Cable, User Interface Cable), Multi region 5V power supply, Quick Start Guide, CD ROM containing Documents, IDE High performance Embedded Workshop, C/C++ Compiler Package for SuperH Family Evaluation Version, E10A-USB Emulator Debugger.
Warnings
The CPU board is neither under not over voltage protected. Use a centre positive supply for this board. Changes to the system clock back in time may cause the trial period to expire prematurely.
Notes
C/C++ Compiler Package for SuperH Family eval version do not come with technical support services. Compiler for trial period of 60 days and becomes limited to 256KB later.
Technical Specifications
Board
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate