Print Page
3,650 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.680 |
10+ | kr 9.120 |
25+ | kr 8.450 |
50+ | kr 7.700 |
100+ | kr 7.020 |
500+ | kr 6.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 13.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2533L-1-F3-A
Order Code3381484
Product RangeNEPOC
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max80mA
Isolation Voltage5kV
CTR Min1500%
Collector Emitter Voltage V(br)ceo350V
Product RangeNEPOC
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
350V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
80mA
CTR Min
1500%
Product Range
NEPOC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001