Print Page
4,897 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5.670 |
10+ | kr 3.460 |
25+ | kr 3.080 |
50+ | kr 2.710 |
100+ | kr 2.330 |
500+ | kr 1.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 5.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2505-1-A
Order Code3605301
Product RangeNEPOC
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max80mA
Isolation Voltage5kV
CTR Min80%
Collector Emitter Voltage V(br)ceo80V
Product RangeNEPOC
SVHCNo SVHC (21-Jan-2025)
Product Overview
PS2505-1-A is an optically coupled isolator containing a GaAs light emitting diodes and an NPN silicon phototransistor. Typical applications include power supply, telephone/FAX, FA/OA equipment and programmable logic controller.
- High isolation voltage (BV = 5000VRMS)
- AC input response type
- High collector to emitter voltage (VCEO = 80V)
- High-speed switching (tr = 3µs typical, tf = 5µs typical)
- UL1577, double protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
DIP
Forward Current If Max
80mA
CTR Min
80%
Product Range
NEPOC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability