Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 262.380 |
5+ | kr 244.080 |
10+ | kr 225.710 |
25+ | kr 196.260 |
50+ | kr 192.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 262.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoM30620FCPFP#U5C
Order Code3213738
Technical Datasheet
Product RangeM16C Family M16C/60 Series M16C/62P Group Microcontrollers
Device CoreM16C/60
Data Bus Width16 bit
Operating Frequency Max24MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageQFP
No. of I/O's87I/O's
InterfacesI2C, UART
RAM Memory Size10KB
ADC Channels26Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM16C/60
MCU FamilyM16C
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Single chip 16bit CMOS microcontroller
- M16C/62P group featuring high level of instruction efficiency
- High-speed processing
- 1MB address space
- Ultra-low power consumption
- Flash memory version
- Memory expansion and microprocessor operating modes
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
128KB
IC Case / Package
QFP
Interfaces
I2C, UART
ADC Channels
26Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
M16C
MSL
MSL 3 - 168 hours
Device Core
M16C/60
Operating Frequency Max
24MHz
No. of Pins
100Pins
No. of I/O's
87I/O's
RAM Memory Size
10KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M16C/60
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001