Print Page
Image is for illustrative purposes only. Please refer to product description.
516 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 53.280 |
10+ | kr 38.800 |
25+ | kr 33.360 |
50+ | kr 30.670 |
100+ | kr 27.760 |
250+ | kr 26.940 |
500+ | kr 26.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 53.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL62771HRTZ-T
Order Code2983629
Technical Datasheet
IC TypeMulti-Phase PWM Regulator
Input Voltage Min4.5V
Input Voltage Max25V
PWM Input Frequency300kHz
IC Case / PackageTQFN
No. of Pins40Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Digital IC CaseTQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Multi-Phase PWM Regulator
Input Voltage Max
25V
IC Case / Package
TQFN
External Input Capacitance
-
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4.5V
PWM Input Frequency
300kHz
No. of Pins
40Pins
External Output Capacitance
-
Operating Temperature Max
100°C
MSL
MSL 3 - 168 hours
Digital IC Case
TQFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability