Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL29034IROZ-T7
Order Code2983569
Product RangeISL29034 Series
Technical Datasheet
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL29034IROZ-T7
Order Code2983569
Product RangeISL29034 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Wavelength of Peak Sensitivity550nm
Supply Voltage Min2.25V
Ambient Light Sensor Case StyleODFN
Supply Voltage Max3.63V
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeISL29034 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
2.25V
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
ISL29034 Series
Wavelength of Peak Sensitivity
550nm
Ambient Light Sensor Case Style
ODFN
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability