Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL29000IROZ-T7
Order Code1226249
Product RangeISL29000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL29000IROZ-T7
Order Code1226249
Product RangeISL29000 Series
Technical Datasheet
Sensor Output TypeCurrent
Wavelength of Peak Sensitivity550nm
Supply Voltage Min2.5V
Supply Voltage Max5.5V
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeISL29000 Series
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
2.5V
No. of Pins
5Pins
Operating Temperature Max
85°C
Wavelength of Peak Sensitivity
550nm
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
ISL29000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005