Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,636.000 |
Product Information
Product Overview
F2910EVBI is an evaluation board for high reliability SPST absorptive RF switch with Kz. It is fully populated evaluation board which allows the customer to easily evaluate the F2910 RF switch. Thru calibration connectors are conveniently located on the eval board to simplify the calibration process prior to making any RF measurements. The RF through measurement (RF1 to RF2) can be made by applying the correct control logic voltage to the V1 control pin. DC power, ground and V1 control voltages are applied to the pin header. A bypass capacitor has been added to the evaluation board to achieve best performance from 5 – 8GHz.
- RF connectors for RF1 and RF2
Technical Specifications
RF / IF
F2910NBGP
Evaluation Board F2910NBGP
No SVHC (21-Jan-2025)
Renesas
RF Switch
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate