Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.380 |
10+ | kr 41.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 47.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1956NBGI
Order Code2828535
Technical Datasheet
Frequency Max4GHz
Frequency Min1MHz
Attenuation Step Size0.25dB
Attenuation - Typical31.75dB
Insertion Loss1.3dB
No. of Bits7bit
Supply Voltage Min3V
Supply Voltage Max5.25V
RF Input Power33.2dBm
RF IC Case StyleTQFN
No. of Pins32Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Max
4GHz
Attenuation Step Size
0.25dB
Insertion Loss
1.3dB
Supply Voltage Min
3V
RF Input Power
33.2dBm
No. of Pins
32Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Min
1MHz
Attenuation - Typical
31.75dB
No. of Bits
7bit
Supply Voltage Max
5.25V
RF IC Case Style
TQFN
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833