Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,371.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,371.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1792EVBI
Order Code4099830
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF1792NLGI
Application Sub TypeDownconverting Mixer
Kit ContentsEvaluation Board F1792NLGI
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
F1792EVBI is an evaluation board for F1792 VersaMixer™ wideband / low-power single channel. It is fully populated evaluation board which allows the customer to easily evaluate the F1792. There is on-board 4:1 Balun to translate 200 ohm IF output impedance to 50 ohm for easy evaluation. Also, jumpers are used for gain control.
- SMA connectors for RF input and RF output
- On-board balun support single-end IF connection
- On-board jumper to support gain control
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F1792NLGI
Kit Contents
Evaluation Board F1792NLGI
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Renesas
Application Sub Type
Downconverting Mixer
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035