Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.470 |
10+ | kr 47.980 |
25+ | kr 42.240 |
50+ | kr 40.450 |
100+ | kr 38.650 |
250+ | kr 36.560 |
500+ | kr 35.820 |
Product Information
Product Overview
DA14697-00000HR2 is a multi-core Bluetooth® 5.2 SoC family with system PMU. It combines the latest Arm® Cortex®- M33 application processor with floating-point unit, advanced power management functionality, a cryptographic security engine, analogue and digital peripherals, a dedicated sensor node controller, and a software configurable protocol engine with a radio that is compliant to the Bluetooth® 5.2 low energy standard. This is based on an Arm Cortex-M33 CPU with an 8-region MPU and a single-precision FPU offering up to 144dMIPS. The dedicated application processor executes code from embedded memory (RAM) or external QSPI FLASH via a 16KB 4-way associative cache controller, which is equipped with an on-the-fly decrypting capability without extra wait states. Application includes fitness trackers, sport watches, smartwatches, voice-controlled remote controls, rechargeable keyboards, toys, consumer appliances, home automation, and industrial automation.
- A flexible and configurable Bluetooth® LE MAC engine implementing the controller stack up to HCI
- 512KB data SRAM with retention capabilities, 4KB one-time-programmable (OTP) memory
- Four power supply pins for external devices, alive while DA1469x is asleep
- 32MHz crystal (±20ppm max) and RC oscillator, 4 general purpose, 24bit up/down timers with PWM
- Up to 55 general purpose I/Os, decrypt-on-the-fly QSPI FLASH interface
- 8-channel 10-bit SAR ADC, 3.4Msamples/sec
- Single wire antenna: no RF matching or RX/TX switching required
- I2S/PCM interface up to eight channels
- Lowest power consumption, smallest system size, lowest system cost
- VFBGA100 package, ambient temperature range from -40 to 85°C
Technical Specifications
DA1469x Series
ARM Cortex-M33F
100Pins
DA1469x
No SVHC (21-Jan-2025)
96MHz
VFBGA
-
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate