Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.580 |
10+ | kr 18.680 |
25+ | kr 15.540 |
50+ | kr 15.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 24.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No557M-01LF
Order Code3869511
Technical Datasheet
Clock IC TypePCIe Clock Source
Frequency100MHz
No. of Outputs1Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
PCIe Clock Source
No. of Outputs
1Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Frequency
100MHz
Supply Voltage Min
3.135V
Clock IC Case Style
NSOIC
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability