Print Page
Image is for illustrative purposes only. Please refer to product description.
360 In Stock
470 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 121.780 |
5+ | kr 106.560 |
10+ | kr 88.280 |
50+ | kr 79.170 |
100+ | kr 73.050 |
250+ | kr 68.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 121.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No2SK2225-80-E#T2
Order Code3941833
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id2A
Drain Source On State Resistance9ohm
Transistor Case StyleTO-3PF
Transistor MountingThrough Hole
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4V
Power Dissipation50W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2A
Transistor Case Style
TO-3PF
Rds(on) Test Voltage
15V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
1.5kV
Drain Source On State Resistance
9ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability