Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoCUB7CCS0
Order Code2806577
Product RangeCUB7 Series
Technical Datasheet
145 In Stock
186 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 687.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 687.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB7CCS0
Order Code2806577
Product RangeCUB7 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.9mm
Supply Voltage Min-
Supply Voltage Max28VDC
Panel Cutout Height22.1mm
Panel Cutout Width44.96mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCUB7 Series
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
22.1mm
Operating Temperature Min
0°C
Product Range
CUB7 Series
Digit Height
8.9mm
Supply Voltage Max
28VDC
Panel Cutout Width
44.96mm
Operating Temperature Max
50°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083009