Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPMB12-2.0-CT
Order Code3551807
Product RangeRPMB-2.0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPMB12-2.0-CT
Order Code3551807
Product RangeRPMB-2.0 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max24W
Output Voltage Nom12V
Output Current Max2A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min12.8V
Input Voltage DC Max36V
Depth12.19mm
Width12.19mm
Height3.75mm
Product RangeRPMB-2.0 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
12.8V
Depth
12.19mm
Height
3.75mm
SVHC
No SVHC (25-Jun-2020)
DC / DC Converter Type
Module
Output Power Max
24W
Output Current Max
2A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
12.19mm
Product Range
RPMB-2.0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011